
382LX153M100B062VS | |
|---|---|
DigiKey Part Number | 338-1988-ND |
Manufacturer | |
Manufacturer Product Number | 382LX153M100B062VS |
Description | CAP ALUM 15000UF 20% 100V SNAP |
Customer Reference | |
Detailed Description | 15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.58 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.19000 | £19.19 |
| 10 | £14.48600 | £144.86 |
| 50 | £12.54960 | £627.48 |
| 100 | £11.94080 | £1,194.08 |
| 500 | £10.95172 | £5,475.86 |
| Unit Price without VAT: | £19.19000 |
|---|---|
| Unit Price with VAT: | £23.02800 |

