
382LX122M450N082 | |
|---|---|
DigiKey Part Number | 338-2125-ND |
Manufacturer | |
Manufacturer Product Number | 382LX122M450N082 |
Description | CAP ALUM 1200UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.8 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.81000 | £13.81 |
| 24 | £9.34708 | £224.33 |
| 72 | £8.49667 | £611.76 |
| 120 | £8.17892 | £981.47 |
| 504 | £7.48784 | £3,773.87 |
| 1,008 | £7.35088 | £7,409.69 |
| Unit Price without VAT: | £13.81000 |
|---|---|
| Unit Price with VAT: | £16.57200 |

