
381LX122M063H012 | |
|---|---|
DigiKey Part Number | 338-3837-ND |
Manufacturer | |
Manufacturer Product Number | 381LX122M063H012 |
Description | CAP ALUM 1200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.75000 | £3.75 |
| 10 | £2.57100 | £25.71 |
| 50 | £2.08480 | £104.24 |
| 100 | £1.93150 | £193.15 |
| 500 | £1.66820 | £834.10 |
| 1,000 | £1.58542 | £1,585.42 |
| 2,500 | £1.49716 | £3,742.90 |
| 5,000 | £1.44343 | £7,217.15 |
| Unit Price without VAT: | £3.75000 |
|---|---|
| Unit Price with VAT: | £4.50000 |

