Upgrade
Upgrade

380LX151M250H012 | |
|---|---|
DigiKey Part Number | 338-3652-ND |
Manufacturer | |
Manufacturer Product Number | 380LX151M250H012 |
Description | CAP ALUM 150UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.22Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 1.22Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.93000 | £2.93 |
| 10 | £1.98600 | £19.86 |
| 50 | £1.59380 | £79.69 |
| 100 | £1.47000 | £147.00 |
| 500 | £1.25718 | £628.59 |
| 1,000 | £1.19028 | £1,190.28 |
| 2,500 | £1.11893 | £2,797.32 |
| 5,000 | £1.07550 | £5,377.50 |
| Unit Price without VAT: | £2.93000 |
|---|---|
| Unit Price with VAT: | £3.51600 |



