380LX121M500H052 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £9.49738
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £7.90794
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £8.63563
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £8.63563
Datasheet

Direct


Rubycon
In Stock: 44
Unit Price: £4.67000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £2.40450
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £2.62570
Datasheet

Upgrade


Chemi-Con
In Stock: 395
Unit Price: £7.50000
Datasheet

Upgrade


Nichicon
In Stock: 212
Unit Price: £5.48000
Datasheet
120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX121M500H052

DigiKey Part Number
338-1972-ND
Manufacturer
Manufacturer Product Number
380LX121M500H052
Description
CAP ALUM 120UF 20% 500V SNAP TH
Customer Reference
Detailed Description
120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
1.382Ohm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.13 A @ 120 Hz
Ripple Current @ High Frequency
1.58 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes