380LX103M016H012 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £1.20352
Datasheet
Image for 380LX103M016H012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX103M016H012

DigiKey Part Number
380LX103M016H012-ND
Manufacturer
Manufacturer Product Number
380LX103M016H012
Description
CAP ALUM 10000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
75mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£1.12611£3,378.33
Unit Price without VAT:£1.12611
Unit Price with VAT:£1.35133