338LBA050M2BD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 152
Unit Price: £4.07000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 304
Unit Price: £6.14000
Datasheet
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 175.83mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338LBA050M2BD

DigiKey Part Number
338LBA050M2BD-ND
Manufacturer
Manufacturer Product Number
338LBA050M2BD
Description
CAP ALUM 3300UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 175.83mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
175.83mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.55026£1,550.26
Unit Price without VAT:£1.55026
Unit Price with VAT:£1.86031