3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200.95mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338LBA035M2BC

DigiKey Part Number
1572-1442-ND
Manufacturer
Manufacturer Product Number
338LBA035M2BC
Description
CAP ALUM 3300UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200.95mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
200.95mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
2.75 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,328
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.00000£3.00
10£2.03600£20.36
50£1.63480£81.74
100£1.50840£150.84
500£1.29130£645.65
1,000£1.22301£1,223.01
2,500£1.15021£2,875.53
5,000£1.10589£5,529.45
Manufacturers Standard Package
Unit Price without VAT:£3.00000
Unit Price with VAT:£3.60000