3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 70.3mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338KXM025M

DigiKey Part Number
338KXM025M-ND
Manufacturer
Manufacturer Product Number
338KXM025M
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 70.3mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
70.3mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.265 A @ 120 Hz
Ripple Current @ High Frequency
3.02 A @ 100 kHz
Impedance
54 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.87000£1.87
10£1.23600£12.36
50£0.97300£48.65
100£0.88990£88.99
500£0.74710£373.55
1,000£0.70216£702.16
2,500£0.65425£1,635.62
5,000£0.62507£3,125.35
Manufacturers Standard Package
Unit Price without VAT:£1.87000
Unit Price with VAT:£2.24400