
307FSR360XKCF | |
|---|---|
DigiKey Part Number | 1572-307FSR360XKCF-ND |
Manufacturer | |
Manufacturer Product Number | 307FSR360XKCF |
Description | PHOTOFLASH/IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µF 360 V Aluminum Electrolytic Capacitors Radial, Can 294.73mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 360 V | |
ESR (Equivalent Series Resistance) | 294.73mOhm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 55°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.909" (48.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.85140 | £5,554.20 |
| Unit Price without VAT: | £1.85140 |
|---|---|
| Unit Price with VAT: | £2.22168 |

