
226TTA250M | |
|---|---|
DigiKey Part Number | 1572-1096-ND |
Manufacturer | |
Manufacturer Product Number | 226TTA250M |
Description | CAP ALUM 22UF 20% 250V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 15.072Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 15.072Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 244.8 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.512" Dia x 1.024" L (13.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.17000 | £3.17 |
| 10 | £2.15400 | £21.54 |
| 50 | £1.73400 | £86.70 |
| 100 | £1.60160 | £160.16 |
| 500 | £1.37410 | £687.05 |
| 1,000 | £1.30254 | £1,302.54 |
| 2,500 | £1.22624 | £3,065.60 |
| 5,000 | £1.17980 | £5,899.00 |
| Unit Price without VAT: | £3.17000 |
|---|---|
| Unit Price with VAT: | £3.80400 |

