
226TTA160M | |
|---|---|
DigiKey Part Number | 226TTA160M-ND |
Manufacturer | |
Manufacturer Product Number | 226TTA160M |
Description | CAP ALUM 22UF 20% 160V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 15.072Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 15.072Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 198.9 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 1.024" L (10.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.97000 | £9.70 |
| 50 | £0.78220 | £39.11 |
| 200 | £0.67635 | £135.27 |
| 600 | £0.61742 | £370.45 |
| 1,000 | £0.59563 | £595.63 |
| 2,600 | £0.56236 | £1,462.14 |
| 5,000 | £0.54422 | £2,721.10 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

