2.2 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 75.3575Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225TTA100M

DigiKey Part Number
1572-1380-ND
Manufacturer
Manufacturer Product Number
225TTA100M
Description
CAP ALUM 2.2UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 75.3575Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
75.3575Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Ripple Current @ High Frequency
51.3 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.47200£4.72
50£0.36640£18.32
100£0.33400£33.40
500£0.27926£139.63
1,000£0.26233£262.33
2,500£0.24447£611.17
5,000£0.23369£1,168.45
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800