1500 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 154.7mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158TTA050M

DigiKey Part Number
1572-1682-ND
Manufacturer
Manufacturer Product Number
158TTA050M
Description
CAP ALUM 1500UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 154.7mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
154.7mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
1.8944 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.614" L (16.00mm x 41.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.72000£3.72
10£2.68800£26.88
50£2.27460£113.73
100£2.14650£214.65
500£1.93004£965.02
1,000£1.86295£1,862.95
2,500£1.79210£4,480.25
Manufacturers Standard Package
Unit Price without VAT:£3.72000
Unit Price with VAT:£4.46400