
155KXM100M | |
|---|---|
DigiKey Part Number | 155KXM100M-ND |
Manufacturer | |
Manufacturer Product Number | 155KXM100M |
Description | CAP ALUM 1.5UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 88.419Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 88.419Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33 mA @ 100 kHz | |
Impedance | 27 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

