
107TTA350M | |
|---|---|
DigiKey Part Number | 1572-1052-ND |
Manufacturer | |
Manufacturer Product Number | 107TTA350M |
Description | CAP ALUM 100UF 20% 350V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 3.316Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 3.316Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.614" L (18.00mm x 41.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.76000 | £7.76 |
| 10 | £5.55200 | £55.52 |
| 50 | £4.64260 | £232.13 |
| 100 | £4.35640 | £435.64 |
| 500 | £3.86498 | £1,932.49 |
| 1,000 | £3.71062 | £3,710.62 |
| Unit Price without VAT: | £7.76000 |
|---|---|
| Unit Price with VAT: | £9.31200 |

