
17-300040 | |
|---|---|
DigiKey Part Number | 626-1639-ND |
Manufacturer | |
Manufacturer Product Number | 17-300040 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 8.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Polyester | |
Ferrule Material | Zirconia | |
Body Material | Polyether Imide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.08000 | £25.08 |
| 10 | £21.32000 | £213.20 |
| 25 | £19.98520 | £499.63 |
| 50 | £19.03200 | £951.60 |
| 100 | £18.12420 | £1,812.42 |
| 250 | £16.99096 | £4,247.74 |
| Unit Price without VAT: | £25.08000 |
|---|---|
| Unit Price with VAT: | £30.09600 |







