



BW-SL6U -1KWHI | |
|---|---|
DigiKey Part Number | 5412-BW-SL6U-1KWHI-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | BW-SL6U -1KWHI |
Description | CAT6 SLIM 28G UTP CM STRD 1K FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £160.74000 | £160.74 |
| 2 | £152.90000 | £305.80 |
| 3 | £148.46333 | £445.39 |
| 5 | £143.02800 | £715.14 |
| 7 | £139.53714 | £976.76 |
| 10 | £135.91400 | £1,359.14 |
| 25 | £126.94560 | £3,173.64 |
| 50 | £120.47480 | £6,023.74 |
| Unit Price without VAT: | £160.74000 |
|---|---|
| Unit Price with VAT: | £192.88800 |


