Direct

TV02W480B-G | |
|---|---|
DigiKey Part Number | TV02W480B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W480B-G |
Description | TVS DIODE 48VWM 77.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.58A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W480B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.58A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09049 | £271.47 |
| 6,000 | £0.08236 | £494.16 |
| 9,000 | £0.07822 | £703.98 |
| 15,000 | £0.07356 | £1,103.40 |
| 21,000 | £0.07080 | £1,486.80 |
| 30,000 | £0.06812 | £2,043.60 |
| 75,000 | £0.06343 | £4,757.25 |
| Unit Price without VAT: | £0.09049 |
|---|---|
| Unit Price with VAT: | £0.10859 |


