SOD-123 TVS Diodes

Results: 393
Stocking Options
Environmental Options
Media
Exclude
393Results
Applied FiltersRemove All

Showing
of 393
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMFxxA Series
TVS DIODE 5VWM 9.2VC SOD123
Littelfuse Inc.
70,838
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.05566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TV02W450B-G
TVS DIODE 30VWM 48.4VC SOD123
Comchip Technology
657
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
4.13A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD-123_425
TVS DIODE 24VWM 37VC SOD123
Panjit International Inc.
3,152
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
26.7V
37V
11A (8/20µs)
400W
No
General Purpose
120pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TV02W450B-G
TVS DIODE 36VWM 58.1VC SOD123
Comchip Technology
10,646
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
3.44A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TV02W450B-G
TVS DIODE 28VWM 45.4VC SOD123
Comchip Technology
44,686
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
4.41A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
TV02W450B-G
TVS DIODE 6VWM 10.3VC SOD123
Comchip Technology
8,433
In Stock
9,000
Factory
1 : £0.34000
Cut Tape (CT)
3,000 : £0.06530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
19.42A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TV02W450B-G
TVS DIODE 20VWM 32.4VC SOD123
Comchip Technology
10,332
In Stock
15,000
Factory
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V
22.2V
32.4V
6.17A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TV02W450B-G
TVS DIODE 48VWM 77.4VC SOD123
Comchip Technology
5,473
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.08163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
2.58A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD-123_425
TVS DIODE 12VWM 23VC SOD123
Panjit International Inc.
1,609
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.05964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
23V
17A (8/20µs)
400W
No
General Purpose
180pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
2,548
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
16V
24A (8/20µs)
400W
No
General Purpose
550pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD-123_425
TVS DIODE 15VWM 28VC SOD123
Panjit International Inc.
7,155
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
16.7V
28V
14A (8/20µs)
400W
No
General Purpose
165pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TV02W450B-G
TVS DIODE 6VWM 10.3VC SOD123
Comchip Technology
3,000
In Stock
6,000
Factory
3,000 : £0.08979
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
6V
6.67V
10.3V
19.42A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMF18CA
TVS DIODE 18VWM 29.2VC SOD123
ANBON SEMICONDUCTOR (INT'L) LIMITED
39,629
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
18V
20V
29.2V
6.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
26,480
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
SMF15A
TVS DIODE 15VWM 24.4VC SOD123
ANBON SEMICONDUCTOR (INT'L) LIMITED
19,553
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
15V
16.7V
24.4V
8.2A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
12,652
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
6V
6.67V
10.3V
19.4A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
11,730
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
10V
11.1V
17V
11.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
SMF7.5CA
TVS DIODE 7.5VWM 12.9VC SOD123
ANBON SEMICONDUCTOR (INT'L) LIMITED
10,985
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
7.5V
8.33V
12.9V
15.5A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
SMF12CA
TVS DIODE 12VWM 19.9VC SOD123
ANBON SEMICONDUCTOR (INT'L) LIMITED
7,049
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
12V
13.3V
19.9V
10.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
SMF13A
TVS DIODE 13VWM 21.5VC SOD123
ANBON SEMICONDUCTOR (INT'L) LIMITED
6,674
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
13V
14.4V
21.5V
9.3A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
SMF18A
TVS DIODE 18VWM 29.2VC SOD123
ANBON SEMICONDUCTOR (INT'L) LIMITED
2,540
In Stock
1 : £0.15000
Cut Tape (CT)
Cut Tape (CT)
Active
Zener
1
-
18V
20V
29.2V
6.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
SMF6.5CA
TVS DIODE 6.5VWM 11.2VC SOD123
ANBON SEMICONDUCTOR (INT'L) LIMITED
2,191
In Stock
1 : £0.15000
Cut Tape (CT)
Cut Tape (CT)
Active
Zener
-
1
6.5V
7.22V
11.2V
17.9A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
1,955
In Stock
1 : £0.15000
Cut Tape (CT)
Cut Tape (CT)
Active
Zener
-
1
7V
7.78V
12V
16.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
1,320
In Stock
1 : £0.15000
Cut Tape (CT)
Cut Tape (CT)
Active
Zener
-
1
9V
10V
15.4V
13A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
SMF33CA
TVS DIODE 33VWM 53.3VC SOD123
ANBON SEMICONDUCTOR (INT'L) LIMITED
21,200
In Stock
1 : £0.15028
Cut Tape (CT)
3,000 : £0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
33V
36.7V
53.3V
3.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
Showing
of 393

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.