275V Clamp 730mA Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W171-HF

DigiKey Part Number
TV02W171-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W171-HF
Description
TVS DIODE 170VWM 275VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
275V Clamp 730mA Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W171-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
730mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08549£256.47
6,000£0.07774£466.44
9,000£0.07378£664.02
15,000£0.06933£1,039.95
21,000£0.06670£1,400.70
30,000£0.06414£1,924.20
75,000£0.05913£4,434.75
Manufacturers Standard Package
Unit Price without VAT:£0.08549
Unit Price with VAT:£0.10259