
TV02W121-G | |
|---|---|
DigiKey Part Number | TV02W121-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W121-G |
Description | TVS DIODE 120VWM 193VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1.04A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W121-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08549 | £256.47 |
| 6,000 | £0.07774 | £466.44 |
| 9,000 | £0.07378 | £664.02 |
| 15,000 | £0.06933 | £1,039.95 |
| 21,000 | £0.06670 | £1,400.70 |
| 30,000 | £0.06414 | £1,924.20 |
| 75,000 | £0.05913 | £4,434.75 |
| Unit Price without VAT: | £0.08549 |
|---|---|
| Unit Price with VAT: | £0.10259 |

