CZRER2V7B-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.04980
Datasheet
Image for CZRER2V7B-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRER2V7B-HF

DigiKey Part Number
CZRER2V7B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRER2V7B-HF
Description
DIODE ZENER 2.7V 150MW SOD723F
Customer Reference
Detailed Description
Zener Diode 2.7 V 150 mW ±3% Surface Mount 0503/SOD-723F
Datasheet
 Datasheet
EDA/CAD Models
CZRER2V7B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
150 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0503/SOD-723F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes