
CDBZC0140L-HF | |
|---|---|
DigiKey Part Number | 641-CDBZC0140L-HFTR-ND - Tape & Reel (TR) 641-CDBZC0140L-HFCT-ND - Cut Tape (CT) 641-CDBZC0140L-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBZC0140L-HF |
Description | DIODE SCHOTTKY 40V 100MA 0201/DF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 4pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201/DFN0603 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12900 | £1.29 |
| 100 | £0.06660 | £6.66 |
| 500 | £0.04878 | £24.39 |
| 1,000 | £0.04241 | £42.41 |
| 2,000 | £0.03813 | £76.26 |
| 5,000 | £0.03299 | £164.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02870 | £287.00 |
| 20,000 | £0.02618 | £523.60 |
| 30,000 | £0.02539 | £761.70 |
| 50,000 | £0.02510 | £1,255.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

