Parametric Equivalent

CDBUR0330 | |
|---|---|
DigiKey Part Number | CDBUR0330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBUR0330 |
Description | DIODE SCHOTTKY 30V 350MA 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05097 | £203.88 |
| 8,000 | £0.04609 | £368.72 |
| 12,000 | £0.04361 | £523.32 |
| 20,000 | £0.04082 | £816.40 |
| 28,000 | £0.03916 | £1,096.48 |
| 40,000 | £0.03755 | £1,502.00 |
| 100,000 | £0.03402 | £3,402.00 |
| 200,000 | £0.03272 | £6,544.00 |
| Unit Price without VAT: | £0.05097 |
|---|---|
| Unit Price with VAT: | £0.06116 |


