CDBU0330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: £0.04980
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: £0.05097
Datasheet
Diode 30 V 350mA Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU0330

DigiKey Part Number
CDBU0330-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBU0330
Description
DIODE SCHOTTKY 30V 350MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDBU0330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.4 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
Operating Temperature - Junction
125°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04980£199.20
8,000£0.04502£360.16
12,000£0.04258£510.96
20,000£0.03984£796.80
28,000£0.03822£1,070.16
40,000£0.03664£1,465.60
100,000£0.03318£3,318.00
200,000£0.03179£6,358.00
Manufacturers Standard Package
Unit Price without VAT:£0.04980
Unit Price with VAT:£0.05976