
ACZRM5260B-HF | |
|---|---|
DigiKey Part Number | ACZRM5260B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRM5260B-HF |
Description | DIODE ZENER 43V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5260B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04773 | £143.19 |
| 6,000 | £0.04296 | £257.76 |
| 9,000 | £0.04053 | £364.77 |
| 15,000 | £0.03779 | £566.85 |
| 21,000 | £0.03617 | £759.57 |
| 30,000 | £0.03459 | £1,037.70 |
| 75,000 | £0.03113 | £2,334.75 |
| 150,000 | £0.02899 | £4,348.50 |
| Unit Price without VAT: | £0.04773 |
|---|---|
| Unit Price with VAT: | £0.05728 |

