Direct
Similar

19032768A | |
|---|---|
DigiKey Part Number | CR037-ND |
Manufacturer | |
Manufacturer Product Number | 19032768A |
Description | FAN AXIAL 92X25MM CR0924HB-A70GL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.125 in H2O (31.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |




