DO1608C-472MLC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.47790
Datasheet

Similar


Bourns Inc.
In Stock: 882
Unit Price: £0.35000
Datasheet

Similar


Bourns Inc.
In Stock: 79
Unit Price: £0.63000
Datasheet

Similar


TDK
In Stock: 58,582
Unit Price: £0.27000
Datasheet
4.7 µH Unshielded Wirewound Inductor 1.9 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO1608C-472MLC

DigiKey Part Number
4652-DO1608C-472MLC-ND
Manufacturer
Manufacturer Product Number
DO1608C-472MLC
Description
FIXED IND 4.7UH 1.9A 90 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 1.9 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.