
SDR6603-4R7M | |
|---|---|
DigiKey Part Number | 118-SDR6603-4R7MTR-ND - Tape & Reel (TR) 118-SDR6603-4R7MCT-ND - Cut Tape (CT) 118-SDR6603-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-4R7M |
Description | FIXED IND 4.7UH 1.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 17 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.36370 | £218.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.51500 | £5.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.58100 | £5.81 |
| 25 | £0.52560 | £13.14 |
| 50 | £0.48720 | £24.36 |
| 100 | £0.45140 | £45.14 |
| 250 | £0.40788 | £101.97 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

