2.5 nH Unshielded Wirewound Inductor 440 mA 165mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201DS-2N5XJEW

DigiKey Part Number
4652-0201DS-2N5XJEW-ND
Manufacturer
Manufacturer Product Number
0201DS-2N5XJEW
Description
FIXED IND 2.5NH 440MA 165 MOHM
Customer Reference
Detailed Description
2.5 nH Unshielded Wirewound Inductor 440 mA 165mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
31 @ 900MHz
Frequency - Self Resonant
12.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.023" L x 0.018" W (0.58mm x 0.46mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate £7.73 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.14000£1.14
200£0.80400£160.80
500£0.56092£280.46
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800