120 µH Shielded Drum Core, Wirewound Inductor 1.09 A 360mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP75-121K

DigiKey Part Number
4044-SP75-121KTR-ND - Tape & Reel (TR)
4044-SP75-121KCT-ND - Cut Tape (CT)
4044-SP75-121KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP75-121K
Description
FIXED IND 120UH 1.09A 360 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 1.09 A 360mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.12A
Shielding
Shielded
DC Resistance (DCR)
360mOhm Max
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,998
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.31800£3.18
100£0.26120£26.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.21477£214.77
2,000£0.20251£405.02
3,000£0.19568£587.04
5,000£0.18740£937.00
7,000£0.18214£1,274.98
10,000£0.17674£1,767.40
25,000£0.16828£4,207.00
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800