
CSHB0540R-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSHB0540R-6R8MTR-ND - Tape & Reel (TR) 4044-CSHB0540R-6R8MCT-ND - Cut Tape (CT) 4044-CSHB0540R-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0540R-6R8M |
Description | FIXED IND 6.8UH 5.2A 42.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5.2 A 42.5mOhm Max 2-SMD Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0540R-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.91000 | £9.10 |
| 100 | £0.74850 | £74.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.58463 | £876.94 |
| 3,000 | £0.54223 | £1,626.69 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

