8.2 µH Shielded Molded Inductor 4.5 A 108mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0430R-8R2M

DigiKey Part Number
4044-CSHB0430R-8R2MTR-ND - Tape & Reel (TR)
4044-CSHB0430R-8R2MCT-ND - Cut Tape (CT)
4044-CSHB0430R-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0430R-8R2M
Description
FIXED IND 8.2UH 4.5A 108 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 4.5 A 108mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0430
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.02000£1.02
10£0.83900£8.39
100£0.69020£69.02
1,000£0.60647£606.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.53544£1,070.88
4,000£0.50501£2,020.04
6,000£0.49548£2,972.88
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400