
CSHB0430R-8R2M | |
|---|---|
DigiKey Part Number | 4044-CSHB0430R-8R2MTR-ND - Tape & Reel (TR) 4044-CSHB0430R-8R2MCT-ND - Cut Tape (CT) 4044-CSHB0430R-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0430R-8R2M |
Description | FIXED IND 8.2UH 4.5A 108 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 4.5 A 108mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.83900 | £8.39 |
| 100 | £0.69020 | £69.02 |
| 1,000 | £0.60647 | £606.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53544 | £1,070.88 |
| 4,000 | £0.50501 | £2,020.04 |
| 6,000 | £0.49548 | £2,972.88 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

