6.8 µH Shielded Molded Inductor 3.3 A 90mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0530-6R8M

DigiKey Part Number
4044-CSAB0530-6R8MTR-ND - Tape & Reel (TR)
4044-CSAB0530-6R8MCT-ND - Cut Tape (CT)
4044-CSAB0530-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0530-6R8M
Description
FIXED IND 6.8UH 3.3A 90 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 3.3 A 90mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB0530-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0530
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,003
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.60700£6.07
100£0.49940£49.94
1,000£0.42339£423.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.38742£774.84
4,000£0.36537£1,461.48
6,000£0.35308£2,118.48
10,000£0.34590£3,459.00
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800