
CRHSM1510-221L | |
|---|---|
DigiKey Part Number | 4044-CRHSM1510-221LTR-ND - Tape & Reel (TR) 4044-CRHSM1510-221LCT-ND - Cut Tape (CT) 4044-CRHSM1510-221LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1510-221L |
Description | FIXED IND 220UH 2.35A 171 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 2.35 A 171mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.09A | |
Shielding | Shielded | |
DC Resistance (DCR) | 171mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1510 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.38000 | £2.38 |
| 10 | £1.95700 | £19.57 |
| 25 | £1.81040 | £45.26 |
| 50 | £1.70700 | £85.35 |
| 100 | £1.60960 | £160.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.43123 | £572.49 |
| 800 | £1.34978 | £1,079.82 |
| 1,200 | £1.30435 | £1,565.22 |
| 2,000 | £1.24936 | £2,498.72 |
| 2,800 | £1.21534 | £3,402.95 |
| Unit Price without VAT: | £2.38000 |
|---|---|
| Unit Price with VAT: | £2.85600 |

