
LP12-04-MP-E-1M-001/LP-12-J04SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP12-04-MP-E-1M-001/LP-12-J04SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP12-04-MP-E-1M-001/LP-12-J04SX-02-401 |
Description | LP12 4P CONN WITH CABLE SOLDER |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (Power) | Voltage Rating 125VAC |
Mounting Type Panel Mount | Cable Opening 0.177" ~ 0.217" (4.50mm ~ 5.50mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.36000 | £16.36 |
| 10 | £13.90900 | £139.09 |
| 25 | £13.24920 | £331.23 |
| 50 | £12.59700 | £629.85 |
| 100 | £11.94490 | £1,194.49 |
| 250 | £11.12240 | £2,780.60 |
| 500 | £10.47034 | £5,235.17 |
| 1,000 | £9.81825 | £9,818.25 |
| Unit Price without VAT: | £16.36000 |
|---|---|
| Unit Price with VAT: | £19.63200 |


