
LP12-03-MP-E-1M-001/LP-12-J03SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP12-03-MP-E-1M-001/LP-12-J03SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP12-03-MP-E-1M-001/LP-12-J03SX-02-401 |
Description | LP12 3P CONN WITH CABLE SOLDER |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.177" ~ 0.217" (4.50mm ~ 5.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.69000 | £15.69 |
| 10 | £13.33800 | £133.38 |
| 25 | £12.71560 | £317.89 |
| 50 | £12.08580 | £604.29 |
| 100 | £11.45590 | £1,145.59 |
| 250 | £10.67040 | £2,667.60 |
| 500 | £10.04796 | £5,023.98 |
| 1,000 | £9.41811 | £9,418.11 |
| Unit Price without VAT: | £15.69000 |
|---|---|
| Unit Price with VAT: | £18.82800 |




