
LP-16-C02PE-02-001/LP-16-J02SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C02PE-02-001/LP-16-J02SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C02PE-02-001/LP-16-J02SX-02-401 |
Description | LP16 2P Plastic Flange Socket |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Voltage Rating 400VAC |
Number of Positions 2 (Power) | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.86000 | £13.86 |
| 10 | £11.78200 | £117.82 |
| 25 | £11.22600 | £280.65 |
| 50 | £10.67040 | £533.52 |
| 100 | £10.11470 | £1,011.47 |
| 250 | £9.42552 | £2,356.38 |
| 500 | £8.86978 | £4,434.89 |
| 1,000 | £8.31402 | £8,314.02 |
| Unit Price without VAT: | £13.86000 |
|---|---|
| Unit Price with VAT: | £16.63200 |



