
LP-16-C02PE-02-001/LP-16-J02SX-02-101 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C02PE-02-001/LP-16-J02SX-02-101-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C02PE-02-001/LP-16-J02SX-02-101 |
Description | LP16 2P Single Hole Socket |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Copper Alloy |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 2 (Power) | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.03000 | £14.03 |
| 10 | £11.92300 | £119.23 |
| 25 | £11.35960 | £283.99 |
| 50 | £10.80380 | £540.19 |
| 100 | £10.24060 | £1,024.06 |
| 250 | £9.53668 | £2,384.17 |
| 500 | £8.98092 | £4,490.46 |
| 1,000 | £8.41776 | £8,417.76 |
| Unit Price without VAT: | £14.03000 |
|---|---|
| Unit Price with VAT: | £16.83600 |


