800-1400-2-SJT0-BL-00200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 195
Unit Price: £12.38000
Datasheet
6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1400-2-SJT0-BL-00200

DigiKey Part Number
1175-1312-ND
Manufacturer
Manufacturer Product Number
800-1400-2-SJT0-BL-00200
Description
CORD 14AWG 320C14 - C13 6.56'
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
-
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types