
3132-16-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN667N-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-16-1-0500-006-1-TS |
Description | HOOK-UP STRND 16AWG BRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £188.49000 | £188.49 |
| 2 | £179.28500 | £358.57 |
| 3 | £174.07000 | £522.21 |
| 5 | £167.68600 | £838.43 |
| Unit Price without VAT: | £188.49000 |
|---|---|
| Unit Price with VAT: | £226.18800 |

