
3123-20-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3123-20-1-0500-004-1-TS-ND 1175-3123-20-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3123-20-1-0500-004-1-TS |
Description | HOOK-UP STRND 20AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3123 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 5 | £0.73600 | £3.68 |
| 10 | £0.70200 | £7.02 |
| 25 | £0.65840 | £16.46 |
| 50 | £0.62680 | £31.34 |
| 100 | £0.59670 | £59.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29906 | £149.53 |
| 1,000 | £0.28442 | £284.42 |
| 1,500 | £0.27613 | £414.19 |
| 2,500 | £0.26599 | £664.98 |
| 3,500 | £0.25947 | £908.14 |
| 5,000 | £0.25270 | £1,263.50 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |







