24 AWG Hook-Up Wire 11/0.0063" Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-007-1-TS

DigiKey Part Number
CN345G-100-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£14.44000£14.44
3£13.49333£40.48
5£12.83800£64.19
10£12.25500£122.55
25£11.45280£286.32
50£10.94200£547.10
100£10.35850£1,035.85
500£9.48314£4,741.57
Manufacturers Standard Package
Unit Price without VAT:£14.44000
Unit Price with VAT:£17.32800
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 8
Unit Price: £13.30000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 1
Unit Price: £13.30000
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 8
Unit Price: £14.44000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: £13.83000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: £14.44000
Alternate Length
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 12
Unit Price: £4.58000
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 4
Unit Price: £8.57000
HOOK-UP STRND 24AWG GREEN
In-Stock: 500
Unit Price: £0.49000