
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.19000 | £7.19 |
| 2 | £5.07000 | £10.14 |
| 4 | £4.84750 | £19.39 |
| 10 | £4.52500 | £45.25 |
| 20 | £4.32650 | £86.53 |
| 40 | £4.10275 | £164.11 |
| 100 | £3.85400 | £385.40 |
| 200 | £3.65510 | £731.02 |
| 400 | £3.48103 | £1,392.41 |
| Unit Price without VAT: | £7.19000 |
|---|---|
| Unit Price with VAT: | £8.62800 |









