22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-011-1-TS

DigiKey Part Number
CN358GY-50-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£9.41000£9.41
2£8.99500£17.99
5£8.39800£41.99
10£8.02800£80.28
20£7.61250£152.25
50£7.15120£357.56
100£6.78220£678.22
200£6.45920£1,291.84
500£6.04396£3,021.98
Manufacturers Standard Package
Unit Price without VAT:£9.41000
Unit Price with VAT:£11.29200
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 4
Unit Price: £8.63000
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 3
Unit Price: £9.41000
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 4
Unit Price: £9.41000
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 0
Unit Price: £9.41000
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 4
Unit Price: £9.41000
Alternate Length
HOOK-UP STRND 22AWG GRN/YEL 25'
In-Stock: 13
Unit Price: £7.19000
HOOK-UP STRND 22AWG GREEN/YELLOW
In-Stock: 0
Unit Price: £0.52000
HOOK-UP STRND 22AWG GRN/YEL 100'
In-Stock: 6
Unit Price: £15.85000