20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-011-1-TS

DigiKey Part Number
CN368GY-100-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£18.88000£18.88
3£17.62333£52.87
5£16.84800£84.24
10£15.97700£159.77
25£15.00920£375.23
50£14.23480£711.74
100£13.55680£1,355.68
500£12.58850£6,294.25
Manufacturers Standard Package
Unit Price without VAT:£18.88000
Unit Price with VAT:£22.65600
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 1
Unit Price: £16.89000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: £18.88000
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 11
Unit Price: £18.88000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: £16.89000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 4
Unit Price: £18.88000
Alternate Length
HOOK-UP STRND 20AWG GRN/YEL 50'
In-Stock: 8
Unit Price: £10.78000
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 12
Unit Price: £6.04000
HOOK-UP STRND 20AWG GRN/YEL 500'
In-Stock: 0
Unit Price: £0.58000