20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-011-1-TS

DigiKey Part Number
CN368GY-500-ND
1175-1672-20-1-0500-011-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£0.58000£0.58
5£0.51600£2.58
10£0.49100£4.91
25£0.46080£11.52
50£0.43900£21.95
100£0.41790£41.79
Spool
QuantityUnit PriceExt Price
500£0.16494£82.47
1,000£0.15692£156.92
1,500£0.15239£228.59
2,500£0.14683£367.07
3,500£0.14326£501.41
5,000£0.13955£697.75
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600
Alternate Color
HOOK-UP STRND 20AWG BLK
In-Stock: 0
Unit Price: £0.58000
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 1
Unit Price: £84.73000
HOOK-UP STRND 20AWG YELLOW
In-Stock: 1855
Unit Price: £0.60000
HOOK-UP STRND 20AWG RED
In-Stock: 3500
Unit Price: £0.58000
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 0
Unit Price: £84.73000
Alternate Length
HOOK-UP STRND 20AWG GRN/YEL 50'
In-Stock: 8
Unit Price: £10.78000
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 6
Unit Price: £18.88000
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 12
Unit Price: £6.04000