
1330-26-1-0500-010-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-26-1-0500-010-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-26-1-0500-010-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Violet 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14128 | £565.12 |
| Unit Price without VAT: | £0.14128 |
|---|---|
| Unit Price with VAT: | £0.16954 |

